
RA81F0472STGNH#BB0 | |
|---|---|
DigiKey Part Number | 800-RA81F0472STGNH#BB0-ND |
Manufacturer | |
Manufacturer Product Number | RA81F0472STGNH#BB0 |
Description | VFQFPN 5.00X5.00X0.80 MM, 0.50MM |
Customer Reference | |
Detailed Description | RF Front End 2.3GHz ~ 2.7GHz General Purpose 32-VFQFPN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
RF Type | General Purpose | |
Frequency | 2.3GHz ~ 2.7GHz | |
Features | - | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |

