
RAA2S4253B5HNP#JA0 | |
|---|---|
DigiKey Part Number | 1833-RAA2S4253B5HNP#JA0TR-ND - Tape & Reel (TR) 1833-RAA2S4253B5HNP#JA0CT-ND - Cut Tape (CT) 1833-RAA2S4253B5HNP#JA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2S4253B5HNP#JA0 |
Description | AUTOMOTIVE SENSOR SIGNAL CONDITI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner IC Input 1-Wire®, I2C Output 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | - | |
Output Type | 1-Wire®, I2C | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.44000 | RM15.44 |
| 10 | RM10.97700 | RM109.77 |
| 25 | RM9.93200 | RM248.30 |
| 100 | RM8.81610 | RM881.61 |
| 250 | RM8.29448 | RM2,073.62 |
| 500 | RM7.98354 | RM3,991.77 |
| 1,000 | RM7.72933 | RM7,729.33 |
| 2,500 | RM7.53525 | RM18,838.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM7.30309 | RM36,515.45 |
| Unit Price without VAT: | RM15.44000 |
|---|---|
| Unit Price with VAT: | RM16.98400 |

