New Product
Image for RBE034N15R1SZPW#KB0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBE034N15R1SZPW#KB0

DigiKey Part Number
559-RBE034N15R1SZPW#KB0TR-ND - Tape & Reel (TR)
559-RBE034N15R1SZPW#KB0CT-ND - Cut Tape (CT)
559-RBE034N15R1SZPW#KB0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBE034N15R1SZPW#KB0
Description
MOSFET N-CH 150V 200A TOLT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 200A (Tc) 366W (Tc) Surface Mount TOLT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.4mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
86 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6200 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
366W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TOLT
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,300
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM34.59000RM34.59
10RM23.64800RM236.48
100RM18.70550RM1,870.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,300RM15.28229RM19,866.98
Manufacturers Standard Package
Unit Price without VAT:RM34.59000
Unit Price with VAT:RM38.04900