IC Output 40-VFQFPN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC19008A100GND#KB0

DigiKey Part Number
800-RC19008A100GND#KB0TR-ND - Tape & Reel (TR)
800-RC19008A100GND#KB0CT-ND - Cut Tape (CT)
800-RC19008A100GND#KB0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC19008A100GND#KB0
Description
RC19008A100 QBUFFER, 100 OHMS, 8
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
IC Output 40-VFQFPN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VFQFPN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM14.54000RM14.54
10RM10.96500RM109.65
25RM10.06920RM251.73
100RM9.08490RM908.49
250RM8.61536RM2,153.84
500RM8.33254RM4,166.27
1,000RM8.09977RM8,099.77
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM7.85404RM19,635.10
5,000RM7.70597RM38,529.85
Manufacturers Standard Package
Unit Price without VAT:RM14.54000
Unit Price with VAT:RM15.99400