Power Switch/Driver 1:1 N-Channel 1.5A 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJF0614JSP-00#J0

DigiKey Part Number
559-RJF0614JSP-00#J0-ND
Manufacturer
Manufacturer Product Number
RJF0614JSP-00#J0
Description
SOP-8J
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
-
Output Type
N-Channel
Interface
On/Off
Voltage - Load
3.5V ~ 12V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
238mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM12.96000RM12.96
10RM8.44700RM84.47
100RM5.86900RM586.90
500RM4.76756RM2,383.78
1,000RM4.41371RM4,413.71
2,500RM4.09760RM10,244.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM12.96000
Unit Price with VAT:RM14.25600