RJH60F4DPK-00#T0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 439
Unit Price: RM14.89000
Datasheet
IGBT Trench 600 V 60 A 235.8 W Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJH60F4DPK-00#T0

DigiKey Part Number
RJH60F4DPK-00#T0-ND
Manufacturer
Manufacturer Product Number
RJH60F4DPK-00#T0
Description
IGBT TRENCH 600V 60A TO-3P
Customer Reference
Detailed Description
IGBT Trench 600 V 60 A 235.8 W Through Hole TO-3P
Datasheet
 Datasheet
EDA/CAD Models
RJH60F4DPK-00#T0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
60 A
Vce(on) (Max) @ Vge, Ic
1.82V @ 15V, 30A
Power - Max
235.8 W
Switching Energy
-
Input Type
Standard
Td (on/off) @ 25°C
45ns/85ns
Test Condition
400V, 30A, 5Ohm, 15V
Reverse Recovery Time (trr)
140 ns
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes