
RJK0330DPB-01#J0 | |
|---|---|
DigiKey Part Number | RJK0330DPB-01#J0TR-ND - Tape & Reel (TR) RJK0330DPB-01#J0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RJK0330DPB-01#J0 |
Description | MOSFET N-CH 30V 45A LFPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 45A (Ta) 55W (Tc) Surface Mount LFPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.7mOhm @ 22.5A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4300 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 55W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.20000 | RM13.20 |
| 10 | RM8.60100 | RM86.01 |
| 100 | RM5.98290 | RM598.29 |
| 500 | RM5.13602 | RM2,568.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM4.19610 | RM10,490.25 |
| Unit Price without VAT: | RM13.20000 |
|---|---|
| Unit Price with VAT: | RM14.52000 |

