N-Channel 80 V 30A (Ta) 60W (Tc) Surface Mount LFPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJK0855DPB-00#J5

DigiKey Part Number
RJK0855DPB-00#J5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RJK0855DPB-00#J5
Description
MOSFET N-CH 80V 30A LFPAK
Customer Reference
Detailed Description
N-Channel 80 V 30A (Ta) 60W (Tc) Surface Mount LFPAK
Datasheet
 Datasheet
EDA/CAD Models
RJK0855DPB-00#J5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
11mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2550 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
60W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
Last Time Buy Date: 31/12/2026
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM4.37340RM10,933.50
Manufacturers Standard Package
Unit Price without VAT:RM4.37340
Unit Price with VAT:RM4.81074