
RJK1051DPB-00#J5 | |
|---|---|
DigiKey Part Number | RJK1051DPB-00#J5TR-ND - Tape & Reel (TR) RJK1051DPB-00#J5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RJK1051DPB-00#J5 |
Description | MOSFET N-CH 100V 15A LFPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 15A (Ta) 45W (Tc) Surface Mount LFPAK |
Datasheet | Datasheet |
EDA/CAD Models | RJK1051DPB-00#J5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 39mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2060 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.20000 | RM10.20 |
| 10 | RM6.58400 | RM65.84 |
| 100 | RM4.51090 | RM451.09 |
| 500 | RM3.62464 | RM1,812.32 |
| 1,000 | RM3.61692 | RM3,616.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM3.03156 | RM7,578.90 |
| 5,000 | RM2.95500 | RM14,775.00 |
| Unit Price without VAT: | RM10.20000 |
|---|---|
| Unit Price with VAT: | RM11.22000 |


