
RRH46410-A3V | |
|---|---|
DigiKey Part Number | 800-RRH46410-A3V-ND |
Manufacturer | |
Manufacturer Product Number | RRH46410-A3V |
Description | SENSOR AIR QUALITY I2C OUTPUT |
Customer Reference | |
Detailed Description | Air Quality Sensor I2C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Air Quality | |
Accuracy | ±15% | |
Output | I2C | |
Operating Temperature | -40°C ~ 65°C | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.08000 | RM16.08 |
| 5 | RM14.40400 | RM72.02 |
| 10 | RM13.77400 | RM137.74 |
| 25 | RM13.02560 | RM325.64 |
| 50 | RM12.51420 | RM625.71 |
| Unit Price without VAT: | RM16.08000 |
|---|---|
| Unit Price with VAT: | RM17.68800 |


