
RTCRX0000CS03WNR | |
|---|---|
DigiKey Part Number | RTCRX0000CS03WNR-ND |
Manufacturer | |
Manufacturer Product Number | RTCRX0000CS03WNR |
Description | CCRX V3STAND CS+ FIXED W/O MEDIA |
Customer Reference | |
Detailed Description | License Perpetual Fixed Node (1) RX Programming |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | License | |
Applications | Programming | |
Edition | Standard | |
License Length | Perpetual | |
License - User Details | Fixed Node (1) | |
Operating System | - | |
Utilized IC / Part | RX | |
Media Delivery Type | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7,555.34000 | RM7,555.34 |
| Unit Price without VAT: | RM7,555.34000 |
|---|---|
| Unit Price with VAT: | RM8,310.87400 |


