
RTKA210030DR0000BU | |
|---|---|
DigiKey Part Number | 20-RTKA210030DR0000BU-ND |
Manufacturer | |
Manufacturer Product Number | RTKA210030DR0000BU |
Description | EVAL BOARD FOR RAA210030 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RAA210030 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.8V | |
Current - Output | 3A | |
Voltage - Input | 2.7V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 2MHz | |
Contents | Board(s) | |
Utilized IC / Part | RAA210030 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM256.39000 | RM256.39 |
| Unit Price without VAT: | RM256.39000 |
|---|---|
| Unit Price with VAT: | RM282.02900 |

