Logic Output Optoisolator 15Mbps Push-Pull, Totem Pole 5000Vrms 1 Channel 100kV/µs CMTI 5-LSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV1S9062ACCSP-10YC#KC0

DigiKey Part Number
559-RV1S9062ACCSP-10YC#KC0TR-ND - Tape & Reel (TR)
559-RV1S9062ACCSP-10YC#KC0CT-ND - Cut Tape (CT)
559-RV1S9062ACCSP-10YC#KC0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV1S9062ACCSP-10YC#KC0
Description
OPTOISOLTR 5KV PUSH PULL 5-LSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 15Mbps Push-Pull, Totem Pole 5000Vrms 1 Channel 100kV/µs CMTI 5-LSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
25 mA
Data Rate
15Mbps
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns
Rise / Fall Time (Typ)
-
Voltage - Forward (Vf) (Typ)
1.54V
Current - DC Forward (If) (Max)
25mA
Voltage - Supply
4.5V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.295", 7.50mm Width), 5 Leads
Supplier Device Package
5-LSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,375
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.83000RM5.83
10RM4.13700RM41.37
100RM3.11060RM311.06
500RM2.65634RM1,328.17
1,000RM2.50797RM2,507.97
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.31771RM6,953.13
6,000RM2.22104RM13,326.24
9,000RM2.17157RM19,544.13
15,000RM2.11574RM31,736.10
Manufacturers Standard Package
Unit Price without VAT:RM5.83000
Unit Price with VAT:RM6.41300