Logic Output Optoisolator 15Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 100kV/µs CMTI 5-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV1S9162ACCSP-100C#SC0

DigiKey Part Number
559-RV1S9162ACCSP-100C#SC0TR-ND - Tape & Reel (TR)
559-RV1S9162ACCSP-100C#SC0CT-ND - Cut Tape (CT)
559-RV1S9162ACCSP-100C#SC0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV1S9162ACCSP-100C#SC0
Description
OPTOISOLTR 3.75KV PUSH PULL 5-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 15Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 100kV/µs CMTI 5-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
25 mA
Data Rate
15Mbps
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns
Rise / Fall Time (Typ)
-
Voltage - Forward (Vf) (Typ)
1.54V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
4.5V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Supplier Device Package
5-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,465
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM23.64000RM23.64
10RM17.66300RM176.63
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20RM13.94250RM278.85
40RM13.03025RM521.21
60RM12.56250RM753.75
100RM12.03330RM1,203.33
140RM11.71836RM1,640.57
200RM11.41080RM2,282.16
500RM10.73128RM5,365.64
1,000RM10.42841RM10,428.41
Manufacturers Standard Package
Unit Price without VAT:RM23.64000
Unit Price with VAT:RM26.00400