
RV1S9162ACCSP-100C#SC0 | |
|---|---|
DigiKey Part Number | 559-RV1S9162ACCSP-100C#SC0TR-ND - Tape & Reel (TR) 559-RV1S9162ACCSP-100C#SC0CT-ND - Cut Tape (CT) 559-RV1S9162ACCSP-100C#SC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1S9162ACCSP-100C#SC0 |
Description | OPTOISOLTR 3.75KV PUSH PULL 5-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 100kV/µs CMTI 5-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 25 mA | |
Data Rate | 15Mbps | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | 1.54V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 5 Leads | |
Supplier Device Package | 5-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.64000 | RM23.64 |
| 10 | RM17.66300 | RM176.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | RM13.94250 | RM278.85 |
| 40 | RM13.03025 | RM521.21 |
| 60 | RM12.56250 | RM753.75 |
| 100 | RM12.03330 | RM1,203.33 |
| 140 | RM11.71836 | RM1,640.57 |
| 200 | RM11.41080 | RM2,282.16 |
| 500 | RM10.73128 | RM5,365.64 |
| 1,000 | RM10.42841 | RM10,428.41 |
| Unit Price without VAT: | RM23.64000 |
|---|---|
| Unit Price with VAT: | RM26.00400 |

