Logic Output Optoisolator 15Mbps Push-Pull, Totem Pole 5000Vrms 1 Channel 100kV/µs CMTI 5-LSSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV1S9262ACCSP-10YC#SC0

DigiKey Part Number
559-RV1S9262ACCSP-10YC#SC0TR-ND - Tape & Reel (TR)
559-RV1S9262ACCSP-10YC#SC0CT-ND - Cut Tape (CT)
559-RV1S9262ACCSP-10YC#SC0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV1S9262ACCSP-10YC#SC0
Description
OPTOISOLTR 5KV PUSH PULL 5-LSSO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 15Mbps Push-Pull, Totem Pole 5000Vrms 1 Channel 100kV/µs CMTI 5-LSSO
Datasheet
 Datasheet
EDA/CAD Models
RV1S9262ACCSP-10YC#SC0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
25 mA
Data Rate
15Mbps
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns
Rise / Fall Time (Typ)
-
Voltage - Forward (Vf) (Typ)
1.54V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
4.5V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-SMD, Gull Wing
Supplier Device Package
5-LSSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,498
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM21.45000RM21.45
10RM15.96900RM159.69
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20RM12.58800RM251.76
40RM11.74825RM469.93
60RM11.31683RM679.01
100RM10.82910RM1,082.91
140RM10.53886RM1,475.44
200RM10.25545RM2,051.09
500RM9.62928RM4,814.64
1,000RM9.26970RM9,269.70
Manufacturers Standard Package
Unit Price without VAT:RM21.45000
Unit Price with VAT:RM23.59500