
RV1S9262ACCSP-10YC#SC0 | |
|---|---|
DigiKey Part Number | 559-RV1S9262ACCSP-10YC#SC0TR-ND - Tape & Reel (TR) 559-RV1S9262ACCSP-10YC#SC0CT-ND - Cut Tape (CT) 559-RV1S9262ACCSP-10YC#SC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1S9262ACCSP-10YC#SC0 |
Description | OPTOISOLTR 5KV PUSH PULL 5-LSSO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15Mbps Push-Pull, Totem Pole 5000Vrms 1 Channel 100kV/µs CMTI 5-LSSO |
Datasheet | Datasheet |
EDA/CAD Models | RV1S9262ACCSP-10YC#SC0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 25 mA | |
Data Rate | 15Mbps | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | 1.54V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, Gull Wing | |
Supplier Device Package | 5-LSSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.45000 | RM21.45 |
| 10 | RM15.96900 | RM159.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | RM12.58800 | RM251.76 |
| 40 | RM11.74825 | RM469.93 |
| 60 | RM11.31683 | RM679.01 |
| 100 | RM10.82910 | RM1,082.91 |
| 140 | RM10.53886 | RM1,475.44 |
| 200 | RM10.25545 | RM2,051.09 |
| 500 | RM9.62928 | RM4,814.64 |
| 1,000 | RM9.26970 | RM9,269.70 |
| Unit Price without VAT: | RM21.45000 |
|---|---|
| Unit Price with VAT: | RM23.59500 |

