GreenPAK Programmable Mixed-Signal Matrix SLG46824 GreenPAK™ CMIC (Configurable Mixed-Signal Integrated Circuit) Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GreenPAK Programmable Mixed-Signal Matrix SLG46824 GreenPAK™ CMIC (Configurable Mixed-Signal Integrated Circuit) Embedded Evaluation Board
GreenPAK Configurable Mixed signal IC Introduction
GreenPAK Platform for Custom Mixed-signal IC Development

SLG46824V-DIP

DigiKey Part Number
SLG46824V-DIP-ND
Manufacturer
Manufacturer Product Number
SLG46824V-DIP
Description
20-PIN DIP PROTO BOARD SLG46824
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
GreenPAK Programmable Mixed-Signal Matrix SLG46824 GreenPAK™ CMIC (Configurable Mixed-Signal Integrated Circuit) Embedded Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
SLG46824V-DIP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Bulk
Part Status
Active
Type
CMIC (Configurable Mixed-Signal Integrated Circuit)
Platform
GreenPAK Programmable Mixed-Signal Matrix
Contents
Board(s)
Utilized IC / Part
SLG46824
Interconnect System
-
Suggested Programming Environment
GreenPAK Designer
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM38.06000RM38.06
5RM32.82800RM164.14
10RM30.96100RM309.61
25RM28.79040RM719.76
50RM27.35060RM1,367.53
100RM26.06110RM2,606.11
250RM24.56040RM6,140.10
500RM23.56088RM11,780.44
1,000RM22.66477RM22,664.77
Manufacturers Standard Package
Unit Price without VAT:RM38.06000
Unit Price with VAT:RM41.86600