
SLG46867M | |
|---|---|
DigiKey Part Number | 1695-SLG46867MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLG46867M |
Description | IC CPLD 15MC 20MSTQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | OTP | |
Voltage Supply - Internal | 2.3V ~ 5.5V | |
Number of Macrocells | 15 | |
Number of I/O | 10 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerUFQFN | |
Supplier Device Package | 20-MSTQFN (1.6x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.20062 | RM9,601.86 |
| 6,000 | RM3.13224 | RM18,793.44 |
| 9,000 | RM3.09799 | RM27,881.91 |
| Unit Price without VAT: | RM3.20062 |
|---|---|
| Unit Price with VAT: | RM3.52068 |

