



SLG4SCBAL-DMO | |
|---|---|
DigiKey Part Number | 1695-SLG4SCBAL-DMO-ND |
Manufacturer | |
Manufacturer Product Number | SLG4SCBAL-DMO |
Description | GREENPAK SUPERCAPACITOR CELL BAL |
Customer Reference | |
Detailed Description | GreenPAK™ Capacitor Charger, Discharger Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Capacitor Charger, Discharger | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | Cell Balancer | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

