
SLG59H1008V | |
|---|---|
DigiKey Part Number | 1695-SLG59H1008VTR-ND - Tape & Reel (TR) 1695-SLG59H1008VCT-ND - Cut Tape (CT) 1695-SLG59H1008VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG59H1008V |
Description | IC PWR SWITCH N-CHAN 1:1 18STQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 18-STQFN (1.6x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 10.8V ~ 26.4V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 13.3mOhm | |
Input Type | CMOS | |
Features | Auto Restart, Load Discharge, Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 18-STQFN (1.6x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM4.03009 | RM12,090.27 |
| 6,000 | RM3.94769 | RM23,686.14 |
| 9,000 | RM3.90641 | RM35,157.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.96000 | RM7.96 |
| 10 | RM5.87500 | RM58.75 |
| 25 | RM5.35200 | RM133.80 |
| 100 | RM4.77530 | RM477.53 |
| 250 | RM4.50060 | RM1,125.15 |
| 500 | RM4.33494 | RM2,167.47 |
| 1,000 | RM4.19858 | RM4,198.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.03000 | RM11.03 |
| 10 | RM7.15100 | RM71.51 |
| 25 | RM6.13240 | RM153.31 |
| 100 | RM4.98530 | RM498.53 |
| 250 | RM4.42668 | RM1,106.67 |
| 500 | RM4.08554 | RM2,042.77 |
| 1,000 | RM3.80202 | RM3,802.02 |
| Unit Price without VAT: | RM7.96000 |
|---|---|
| Unit Price with VAT: | RM8.75600 |

