
TW8835-BA2-CR | |
|---|---|
DigiKey Part Number | TW8835-BA2-CR-ND |
Manufacturer | |
Manufacturer Product Number | TW8835-BA2-CR |
Description | IC VIDEO PROCESSOR 144TFBGA |
Customer Reference | |
Detailed Description | Video Processor IC I2C, SPI NTSC, PAL, SECAM 144-TFBGA (7x7) Package |
Datasheet | Datasheet |
EDA/CAD Models | TW8835-BA2-CR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Processor | |
Applications | Consumer Video | |
Standards | NTSC, PAL, SECAM | |
Control Interface | I2C, SPI | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-TFBGA | |
Supplier Device Package | 144-TFBGA (7x7) | |
Base Product Number |


