UPC1093T-1-E2-AZ is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM2.30766
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±2% 150 mA SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC1093T-1-E2-AZ

DigiKey Part Number
559-UPC1093T-1-E2-AZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPC1093T-1-E2-AZ
Description
IC VREF SHUNT 2.495V TO243AA
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2% 150 mA SOT-89
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
150 mA
Tolerance
±2%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
36V
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes