
UPC177G2(20)-E1-A | |
|---|---|
DigiKey Part Number | 559-UPC177G2(20)-E1-ATR-ND - Tape & Reel (TR) 559-UPC177G2(20)-E1-ACT-ND - Cut Tape (CT) 559-UPC177G2(20)-E1-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC177G2(20)-E1-A |
Description | ANALOG:GENERAL-PURPOSE LINEAR |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 32V, ±1V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 1.4V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.53000 | RM9.53 |
| 10 | RM7.08000 | RM70.80 |
| 25 | RM6.46640 | RM161.66 |
| 100 | RM5.79140 | RM579.14 |
| 250 | RM5.46968 | RM1,367.42 |
| 500 | RM5.27566 | RM2,637.83 |
| 1,000 | RM5.11605 | RM5,116.05 |
| Unit Price without VAT: | RM9.53000 |
|---|---|
| Unit Price with VAT: | RM10.48300 |

