
UPC177GR(20)-9LG-E1-A | |
|---|---|
DigiKey Part Number | 559-UPC177GR(20)-9LG-E1-ATR-ND - Tape & Reel (TR) 559-UPC177GR(20)-9LG-E1-ACT-ND - Cut Tape (CT) 559-UPC177GR(20)-9LG-E1-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC177GR(20)-9LG-E1-A |
Description | ANALOG:GENERAL-PURPOSE LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 32V, ±1V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.69000 | RM4.69 |
| 10 | RM3.40000 | RM34.00 |
| 25 | RM3.07800 | RM76.95 |
| 100 | RM2.72060 | RM272.06 |
| 250 | RM2.55044 | RM637.61 |
| 500 | RM2.44784 | RM1,223.92 |
| 1,000 | RM2.36341 | RM2,363.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.27423 | RM5,685.58 |
| 5,000 | RM2.22050 | RM11,102.50 |
| 7,500 | RM2.19358 | RM16,451.85 |
| 12,500 | RM2.16376 | RM27,047.00 |
| 17,500 | RM2.14633 | RM37,560.77 |
| Unit Price without VAT: | RM4.69000 |
|---|---|
| Unit Price with VAT: | RM5.15900 |

