
UPC177GR-9LG-E2-A | |
|---|---|
DigiKey Part Number | 559-UPC177GR-9LG-E2-ATR-ND - Tape & Reel (TR) 559-UPC177GR-9LG-E2-ACT-ND - Cut Tape (CT) 559-UPC177GR-9LG-E2-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC177GR-9LG-E2-A |
Description | UPC177GR-9LG-E2-A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.46073 | RM3,651.83 |
| 5,000 | RM1.42337 | RM7,116.85 |
| 7,500 | RM1.40466 | RM10,534.95 |
| 12,500 | RM1.38393 | RM17,299.12 |
| 17,500 | RM1.37182 | RM24,006.85 |
| 25,000 | RM1.36017 | RM34,004.25 |
| Unit Price without VAT: | RM1.46073 |
|---|---|
| Unit Price with VAT: | RM1.60680 |

