Similar
Similar

UPC4570G2-A | |
|---|---|
DigiKey Part Number | 559-UPC4570G2-A-ND |
Manufacturer | |
Manufacturer Product Number | UPC4570G2-A |
Description | LINEAR IC OPERATION AMPLIFIER SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 2.5mA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.18000 | RM4.18 |
| 10 | RM2.99800 | RM29.98 |
| 25 | RM2.70760 | RM67.69 |
| 100 | RM2.38760 | RM238.76 |
| 250 | RM2.23508 | RM558.77 |
| 500 | RM2.14320 | RM1,071.60 |
| 1,000 | RM2.06759 | RM2,067.59 |
| 2,500 | RM1.98773 | RM4,969.32 |
| 5,000 | RM1.93961 | RM9,698.05 |
| Unit Price without VAT: | RM4.18000 |
|---|---|
| Unit Price with VAT: | RM4.59800 |


