Direct
Similar

X28HC64SIZ-12 | |
|---|---|
DigiKey Part Number | 20-X28HC64SIZ-12-ND |
Manufacturer | |
Manufacturer Product Number | X28HC64SIZ-12 |
Description | IC EEPROM 64KBIT PAR 28SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit Parallel 120 ns 28-SOIC |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tube | Access Time 120 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 28-SOIC |
Memory Organization 8K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT28HC64BF-12SU | Microchip Technology | 172 | AT28HC64BF-12SU-ND | RM26.63000 | Direct |
| AT28BV64B-20SU | Microchip Technology | 20 | AT28BV64B-20SU-ND | RM23.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM89.67913 | RM26,903.74 |
| Unit Price without VAT: | RM89.67913 |
|---|---|
| Unit Price with VAT: | RM98.64704 |


