X28HC64SIZ-12T1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 20
Unit Price: RM23.05000
Datasheet
EEPROM Memory IC 64Kbit Parallel 120 ns 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X28HC64SIZ-12T1

DigiKey Part Number
20-X28HC64SIZ-12T1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
X28HC64SIZ-12T1
Description
IC EEPROM 64KBIT PAR 28SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit Parallel 120 ns 28-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
5ms
Packaging
Tape & Reel (TR)
Access Time
120 ns
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
28-SOIC
Memory Organization
8K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT28BV64B-20SUMicrochip Technology20AT28BV64B-20SU-NDRM23.05000Similar
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM89.67913RM89,679.13
Manufacturers Standard Package
Unit Price without VAT:RM89.67913
Unit Price with VAT:RM98.64704