
X28HC64SZ-12 | |
|---|---|
DigiKey Part Number | 20-X28HC64SZ-12-ND |
Manufacturer | |
Manufacturer Product Number | X28HC64SZ-12 |
Description | IC EEPROM 64KBIT PAR 28SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit Parallel 120 ns 28-SOIC |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tube | Access Time 120 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 28-SOIC |
Memory Organization 8K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | RM94.34613 | RM7,075.96 |
| Unit Price without VAT: | RM94.34613 |
|---|---|
| Unit Price with VAT: | RM103.78074 |

