


X80200V20I | |
|---|---|
DigiKey Part Number | X80200V20I-ND |
Manufacturer | |
Manufacturer Product Number | X80200V20I |
Description | IC PWR SUPPLY SEQUENCER 20TSSOP |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | X80200V20I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Sequencer | |
Voltage - Input | - | |
Voltage - Supply | 0.95V ~ 5.5V | |
Current - Supply | 2.5 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |

