X9241AUSIZT1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 203
Unit Price: RM72.97000
Datasheet
Digital Potentiometer 50k Ohm 4 Circuit 64 Taps I2C Interface 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9241AUSIZT1

DigiKey Part Number
X9241AUSIZT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
X9241AUSIZT1
Description
IC DGTL POT 50KOHM 64TAP 20SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 4 Circuit 64 Taps I2C Interface 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
X9241AUSIZT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
4
Number of Taps
64
Resistance (Ohms)
50k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
5V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
±300ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
40
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM43.85153RM43,851.53
Manufacturers Standard Package
Unit Price without VAT:RM43.85153
Unit Price with VAT:RM48.23668