
X9241AWSIZ | |
|---|---|
DigiKey Part Number | X9241AWSIZ-ND |
Manufacturer | |
Manufacturer Product Number | X9241AWSIZ |
Description | IC DGTL POT 10KOHM 64TAP 20SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 4 Circuit 64 Taps I2C Interface 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | X9241AWSIZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 64 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM72.97000 | RM72.97 |
| 10 | RM56.47200 | RM564.72 |
| 35 | RM51.25600 | RM1,793.96 |
| 105 | RM48.01210 | RM5,041.27 |
| 280 | RM45.86936 | RM12,843.42 |
| 525 | RM44.78137 | RM23,510.22 |
| Unit Price without VAT: | RM72.97000 |
|---|---|
| Unit Price with VAT: | RM80.26700 |

