
XLL526200.000000I | |
|---|---|
DigiKey Part Number | 631-1298-2-ND - Tape & Reel (TR) 631-1298-1-ND - Cut Tape (CT) 631-1298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLL526200.000000I |
Description | XTAL OSC XO 200.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 34mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.203" L x 0.132" W (5.15mm x 3.35mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.52000 | RM18.52 |
| 10 | RM16.08700 | RM160.87 |
| 25 | RM15.21160 | RM380.29 |
| 50 | RM14.58280 | RM729.14 |
| 100 | RM13.97990 | RM1,397.99 |
| 250 | RM13.22200 | RM3,305.50 |
| 500 | RM13.14148 | RM6,570.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM12.15415 | RM12,154.15 |
| 2,000 | RM11.65373 | RM23,307.46 |
| 3,000 | RM11.37098 | RM34,112.94 |
| Unit Price without VAT: | RM18.52000 |
|---|---|
| Unit Price with VAT: | RM20.37200 |

