
XLL530016.777216I | |
|---|---|
DigiKey Part Number | 800-XLL530016.777216ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XLL530016.777216I |
Description | XTAL OSC XO 16.777216MHZ LVDS |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 16.777216 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM6.34907 | RM6,349.07 |
| Unit Price without VAT: | RM6.34907 |
|---|---|
| Unit Price with VAT: | RM6.98398 |

