Parametric Equivalent
Parametric Equivalent

XLL726025.000000I | |
|---|---|
DigiKey Part Number | 800-XLL726025.000000ITR-ND - Tape & Reel (TR) 800-XLL726025.000000ICT-ND - Cut Tape (CT) 800-XLL726025.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLL726025.000000I |
Description | XTAL OSC XO 25.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 34mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.94000 | RM8.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.80870 | RM5,808.70 |
| Unit Price without VAT: | RM8.94000 |
|---|---|
| Unit Price with VAT: | RM9.83400 |


