Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XLP335100.000000I | |
|---|---|
DigiKey Part Number | 800-XLP335100.000000ITR-ND - Tape & Reel (TR) 800-XLP335100.000000ICT-ND - Cut Tape (CT) 800-XLP335100.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLP335100.000000I |
Description | XTAL OSC XO 100.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 120mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Base Product Number |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 633E10003I3T | CTS-Frequency Controls | 0 | 633E10003I3T-ND | RM12.50765 | Parametric Equivalent |
| 633P10003I3T | CTS-Frequency Controls | 0 | 633P10003I3T-ND | RM12.50765 | Parametric Equivalent |
| ECX-P33BN-100.000 | ECS Inc. | 0 | ECX-P33BN-100.000-ND | RM23.55300 | Parametric Equivalent |
| OSC8AA500-SCO-J056 | Siward | 200 | 3994-OSC8AA500-SCO-J056CT-ND | RM27.46000 | Parametric Equivalent |
| OSC8AA500-SCO-J059 | Siward | 200 | 3994-OSC8AA500-SCO-J059CT-ND | RM27.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.82000 | RM11.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM7.35975 | RM14,719.50 |
| Unit Price without VAT: | RM11.82000 |
|---|---|
| Unit Price with VAT: | RM13.00200 |






