Parametric Equivalent
Parametric Equivalent

XUL735125.000000I | |
|---|---|
DigiKey Part Number | 800-XUL735125.000000ITR-ND - Tape & Reel (TR) 800-XUL735125.000000ICT-ND - Cut Tape (CT) 800-XUL735125.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XUL735125.000000I |
Description | CLCC 7.00X5.00X1.30 MM, 2.54MM P |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 97mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.39000 | RM21.39 |
| 10 | RM18.47100 | RM184.71 |
| 50 | RM16.67480 | RM833.74 |
| 100 | RM15.95860 | RM1,595.86 |
| 500 | RM14.41828 | RM7,209.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM13.97175 | RM13,971.75 |
| Unit Price without VAT: | RM21.39000 |
|---|---|
| Unit Price with VAT: | RM23.52900 |



