XUM735100.000000I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM10.20000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM12.69000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: RM18.99000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: RM18.99000
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72,000
Unit Price: RM12.64700
Datasheet
New at DigiKey
Image for XUM735100.000000I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XUM735100.000000I

DigiKey Part Number
800-XUM735100.000000ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XUM735100.000000I
Description
XUM7 APXOXXX
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
97mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.057" (1.45mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM7.77575RM7,775.75
2,000RM7.59045RM15,180.90
3,000RM7.49768RM22,493.04
5,000RM7.39486RM36,974.30
Manufacturers Standard Package
Unit Price without VAT:RM7.77575
Unit Price with VAT:RM8.55333