Parametric Equivalent
Parametric Equivalent

XUP735155.520000I | |
|---|---|
DigiKey Part Number | 800-XUP735155.520000ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XUP735155.520000I |
Description | CLCC 7.00X5.00X1.30 MM, 2.54MM P |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 115mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM8.25099 | RM8,250.99 |
| Unit Price without VAT: | RM8.25099 |
|---|---|
| Unit Price with VAT: | RM9.07609 |



