


610 922 RT | |
|---|---|
DigiKey Part Number | 3100-610922RT-ND |
Manufacturer | |
Manufacturer Product Number | 610 922 RT |
Description | FERRULE PROCESSING SET 1 IN PORT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Connector Kit Ferrule - Wire End |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Kit Type | Ferrule - Wire End | |
Values | 800 pcs - Assorted Insulated 20 ~ 6 AWG Ferrules, Crimp Tool 28 - 6 AWG, Strip Tool 32 - 8 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,556.06000 | RM1,556.06 |
| 5 | RM1,442.40200 | RM7,212.01 |
| 10 | RM1,396.09600 | RM13,960.96 |
| 25 | RM1,337.20600 | RM33,430.15 |
| Unit Price without VAT: | RM1,556.06000 |
|---|---|
| Unit Price with VAT: | RM1,711.66600 |


