
624 1686 3 012 RT | |
|---|---|
DigiKey Part Number | 2172-62416863012RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 1686 3 012 RT |
Description | CRIMPING DIE LOCATOR/ WIRE STOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set and Locator For Terminals, 14-20 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Terminals, 14-20 AWG | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,319.98000 | RM1,319.98 |
| 5 | RM1,223.53600 | RM6,117.68 |
| 10 | RM1,184.24600 | RM11,842.46 |
| 25 | RM1,134.28520 | RM28,357.13 |
| Unit Price without VAT: | RM1,319.98000 |
|---|---|
| Unit Price with VAT: | RM1,451.97800 |



