
EVT-S16BK-TA | |
|---|---|
DigiKey Part Number | 4601-EVT-S16BK-TA-ND |
Manufacturer | RETYZ |
Manufacturer Product Number | EVT-S16BK-TA |
Description | CBL TIE RELEAS BLACK 50LB 1.333' |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 4.68" (118.87mm) 0.220" (5.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RETYZ | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 16" | |
Bundle Diameter | 4.68" (118.87mm) | |
Width | 0.220" (5.60mm) | |
Length - Actual | 1.333' (406.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM2.21350 | RM221.35 |
| 200 | RM2.10770 | RM421.54 |
| 300 | RM2.04827 | RM614.48 |
| 400 | RM2.00703 | RM802.81 |
| 500 | RM1.97568 | RM987.84 |
| 600 | RM1.95037 | RM1,170.22 |
| 700 | RM1.92924 | RM1,350.47 |
| 800 | RM1.91115 | RM1,528.92 |
| 900 | RM1.89536 | RM1,705.82 |
| Unit Price without VAT: | RM2.21350 |
|---|---|
| Unit Price with VAT: | RM2.43485 |

