
RFN-1004-1SX | |
|---|---|
DigiKey Part Number | 5480-RFN-1004-1SX-ND |
Manufacturer | |
Manufacturer Product Number | RFN-1004-1SX |
Description | N MALE SOLDER; 50 OHMS |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Silver |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1000 V |
Cable Group RG-8X, Belden 9258, LMR-240 | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM54.18000 | RM54.18 |
| 10 | RM46.02700 | RM460.27 |
| 100 | RM39.12500 | RM3,912.50 |
| 1,000 | RM33.26321 | RM33,263.21 |
| Unit Price without VAT: | RM54.18000 |
|---|---|
| Unit Price with VAT: | RM59.59800 |


