118C3-315AR1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


RF Solutions
In Stock: 0
Unit Price: RM222.65000
Datasheet
RF Transmitter, KeeLoq 315MHz KEELOQ Handheld, 3 Button
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transmitter, KeeLoq 315MHz KEELOQ Handheld, 3 Button
Firetrap Pairing process

118C3-315AR1

DigiKey Part Number
118C3-315AR1-ND
Manufacturer
Manufacturer Product Number
118C3-315AR1
Description
TRANSMITTER AM REMOTE 315MHZ 3SW
Customer Reference
Detailed Description
RF Transmitter, KeeLoq 315MHz KEELOQ Handheld, 3 Button
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Function
Transmitter, KeeLoq
Modulation or Protocol
KEELOQ
Frequency
315MHz
Applications
General Remote Control, Garage Opener, RKE
Interface
Handheld, 3 Button
Sensitivity
-
Power - Output
10mW
Data Rate (Max)
-
Features
3 Switches
Voltage - Supply
10V ~ 16V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes