Similar
Similar

FLEXI-M4-315 | |
|---|---|
DigiKey Part Number | FLEXI-M4-315-ND |
Manufacturer | |
Manufacturer Product Number | FLEXI-M4-315 |
Description | RF ANT 315MHZ WHIP STR |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Screw-Mount Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 315MHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | Screw-Mount | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Height (Max) | 6.299" (160.00mm) | |
Applications | - |



