
GSM-2403 | |
|---|---|
DigiKey Part Number | 357-GSM-2403-ND |
Manufacturer | |
Manufacturer Product Number | GSM-2403 |
Description | IC'S AND MODULES |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Modem 900MHz, 1.8GHz GSM RS 232 115.2kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Modem | |
Modulation or Protocol | GSM | |
Frequency | 900MHz, 1.8GHz | |
Applications | General Purpose | |
Interface | RS 232 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 115.2kbps | |
Features | Antenna Included, RS 232 | |
Voltage - Supply | 6V ~ 36V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM446.36000 | RM446.36 |
| 10 | RM393.11700 | RM3,931.17 |
| 25 | RM374.70520 | RM9,367.63 |
| 100 | RM349.50520 | RM34,950.52 |
| Unit Price without VAT: | RM446.36000 |
|---|---|
| Unit Price with VAT: | RM490.99600 |

