
UNI-SDK-RWD | |
|---|---|
DigiKey Part Number | UNI-SDK-RWD-ND |
Manufacturer | |
Manufacturer Product Number | UNI-SDK-RWD |
Description | EVAL KIT FOR RFID/USB/RS232 |
Customer Reference | |
Detailed Description | - RFID (Reader) 125kHz, 13.56MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 125kHz, 13.56MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | - | |
RF Frequency | 125kHz, 13.56MHz | |
Function | RFID (Reader) | |
Base Product Number |

