10 MHz OCXO Sine Wave Oscillator 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OS240-1005-010

DigiKey Part Number
4203-OS240-1005-010-ND
Manufacturer
Manufacturer Product Number
OS240-1005-010
Description
LOW PHASE NOISE -165DBC/HZ OCXO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 MHz OCXO Sine Wave Oscillator 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output
Sine Wave
Mfr
Voltage - Supply
5V
Series
Frequency Stability
±20ppb
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Size / Dimension
0.984" L x 0.575" W (25.00mm x 14.60mm)
Type
Height - Seated (Max)
0.352" (8.95mm)
Frequency
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM937.49000RM937.49
10RM888.75000RM8,887.50
Manufacturers Standard Package
Unit Price without VAT:RM937.49000
Unit Price with VAT:RM1,031.23900