10 MHz OCXO CMOS Oscillator 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT1300-1005-GPS

DigiKey Part Number
4203-PT1300-1005-GPS-ND
Manufacturer
Manufacturer Product Number
PT1300-1005-GPS
Description
GPS LOCKED LOW PHASE NOISE SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 MHz OCXO CMOS Oscillator 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output
CMOS
Mfr
Voltage - Supply
5V
Series
Frequency Stability
±20ppb
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Size / Dimension
1.539" L x 1.280" W (39.10mm x 32.50mm)
Type
Height - Seated (Max)
0.335" (8.50mm)
Frequency
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,649.88000RM1,649.88
Manufacturers Standard Package
Unit Price without VAT:RM1,649.88000
Unit Price with VAT:RM1,814.86800